LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.2V 25mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP934RS/GD

DigiKey Part Number
WP934RS/GD-ND
Manufacturer
Manufacturer Product Number
WP934RS/GD
Description
LED CBI 3MM GRN DIFF RA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.2V 25mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
WP934RS/GD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Bulk
Part Status
Active
Color
Green
Wavelength - Peak
565nm
Configuration
Single
Current
25mA
Millicandela Rating
30mcd
Viewing Angle
40°
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2.2V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 957
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
108,16800 Kč81,68 Kč
1005,88780 Kč588,78 Kč
5004,86314 Kč2 431,57 Kč
1 0004,52633 Kč4 526,33 Kč
2 0004,23992 Kč8 479,84 Kč
5 0003,92675 Kč19 633,75 Kč
10 0003,73126 Kč37 312,60 Kč
25 0003,51802 Kč87 950,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč