
WP7113SEC/J4 | |
|---|---|
DigiKey Part Number | 754-1560-ND |
Manufacturer | |
Manufacturer Product Number | WP7113SEC/J4 |
Description | LED ORANGE CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP7113SEC/J4 Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 20° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 611nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 5.00mm Dia |
Lens Style Round with Domed Top | Height (Max) 8.60mm |
Lens Size 5mm, T-1 3/4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 9,82700 Kč | 98,27 Kč |
| 100 | 7,13090 Kč | 713,09 Kč |
| 500 | 5,92648 Kč | 2 963,24 Kč |
| 1 000 | 5,53108 Kč | 5 531,08 Kč |
| 2 000 | 5,19501 Kč | 10 390,02 Kč |
| 5 000 | 4,82773 Kč | 24 138,65 Kč |
| 20 000 | 4,40466 Kč | 88 093,20 Kč |
| 40 000 | 4,24053 Kč | 169 621,20 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |








