Orange 605nm LED Indication - Discrete 2.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP7113SECK/J4

DigiKey Part Number
754-1762-ND
Manufacturer
Manufacturer Product Number
WP7113SECK/J4
Description
LED ORANGE CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2.2V Radial
Datasheet
 Datasheet
EDA/CAD Models
WP7113SECK/J4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
611nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
5.00mm Dia
Height (Max)
8.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 410
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
107,28600 Kč72,86 Kč
1005,22640 Kč522,64 Kč
5004,29998 Kč2 149,99 Kč
1 0003,99529 Kč3 995,29 Kč
2 0003,73628 Kč7 472,56 Kč
5 0003,45279 Kč17 263,95 Kč
10 0003,27579 Kč32 757,90 Kč
25 0003,08269 Kč77 067,25 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč