
C503B-GCS-CB0C0782 | |
|---|---|
DigiKey Part Number | 90-C503B-GCS-CB0C0782CT-ND - Cut Tape (CT) 90-C503B-GCS-CB0C0782TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C503B-GCS-CB0C0782 |
Description | LED GREEN CLEAR 5MM ROUND T/H |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Green 527nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | C503B-GCS-CB0C0782 Models |
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Test 20mA |
Part Status Active | Viewing Angle 30° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 12.70mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C503B-GCN-CB0C0892 | Cree LED | 2 411 | 90-C503B-GCN-CB0C0892CT-ND | 8,13000 Kč | Direct |
| C503B-GCS-CB0C0781 | Cree LED | 120 | C503B-GCS-CB0C0781-ND | 6,47000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 6,73600 Kč | 67,36 Kč |
| 100 | 5,81450 Kč | 581,45 Kč |
| 500 | 5,23598 Kč | 2 617,99 Kč |
| 1 000 | 5,00407 Kč | 5 004,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,91356 Kč | 12 283,90 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |



