
WP1503SRC/J4 | |
|---|---|
DigiKey Part Number | WP1503SRC/J4-ND |
Manufacturer | |
Manufacturer Product Number | WP1503SRC/J4 |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP1503SRC/J4 Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 20° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 660nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 5.00mm Dia |
Lens Style Round with Domed Top | Height (Max) 8.60mm |
Lens Size 5mm, T-1 3/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLI-570U2T3F | Rohm Semiconductor | 203 | 846-SLI-570U2T3F-ND | 4,18000 Kč | Similar |
| SSL-LX100133SIC | Lumex Opto/Components Inc. | 6 881 | 67-2313-ND | 6,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,40700 Kč | 94,07 Kč |
| 100 | 6,81180 Kč | 681,18 Kč |
| 500 | 5,65350 Kč | 2 826,75 Kč |
| 1 000 | 5,27260 Kč | 5 272,60 Kč |
| 2 000 | 4,94923 Kč | 9 898,46 Kč |
| 5 000 | 4,59558 Kč | 22 977,90 Kč |
| 10 000 | 4,37498 Kč | 43 749,80 Kč |
| 25 000 | 4,13436 Kč | 103 359,00 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |



