
SLI-570U2T3F | |
|---|---|
DigiKey Part Number | 846-SLI-570U2T3F-ND |
Manufacturer | |
Manufacturer Product Number | SLI-570U2T3F |
Description | LED RED CLEAR T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 1.9V |
Series | Current - Test 20mA |
Packaging Bulk | Viewing Angle 20° |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 630nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Height (Max) 8.85mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,63800 Kč | 96,38 Kč |
| 100 | 6,99440 Kč | 699,44 Kč |
| 500 | 5,80846 Kč | 2 904,23 Kč |
| 1 000 | 5,41937 Kč | 5 419,37 Kč |
| 2 000 | 5,08887 Kč | 10 177,74 Kč |
| 5 000 | 4,72745 Kč | 23 637,25 Kč |
| 10 000 | 4,50197 Kč | 45 019,70 Kč |
| 25 000 | 4,25612 Kč | 106 403,00 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

