Red LED Indication - Discrete 2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL-LX100133SIC

DigiKey Part Number
67-2313-ND
Manufacturer
Manufacturer Product Number
SSL-LX100133SIC
Description
LED RED CLEAR T-10MM T/H
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
-
Lens Style
Round with Domed Top
Lens Size
10.00mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
636nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
13.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 441
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1014,02700 Kč140,27 Kč
2009,53520 Kč1 907,04 Kč
6008,51993 Kč5 111,96 Kč
1 0008,12980 Kč8 129,80 Kč
2 0007,67057 Kč15 341,14 Kč
5 0007,16889 Kč35 844,45 Kč
10 0006,85629 Kč68 562,90 Kč
25 0006,51555 Kč162 888,75 Kč
Manufacturers Standard Package
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč