
XLM2CRK01W | |
|---|---|
DigiKey Part Number | 1497-XLM2CRK01W-ND |
Manufacturer | |
Manufacturer Product Number | XLM2CRK01W |
Description | LED RED CLEAR 10MM T/H |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | XLM2CRK01W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 10.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 13.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 13,58600 Kč | 135,86 Kč |
| 200 | 9,24330 Kč | 1 848,66 Kč |
| 600 | 8,26097 Kč | 4 956,58 Kč |
| 1 000 | 7,88349 Kč | 7 883,49 Kč |
| 2 000 | 7,43886 Kč | 14 877,72 Kč |
| 5 000 | 6,95336 Kč | 34 766,80 Kč |
| 10 000 | 6,65074 Kč | 66 507,40 Kč |
| 25 000 | 6,32097 Kč | 158 024,25 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |



