
WP1503GT | |
|---|---|
DigiKey Part Number | WP1503GT-ND |
Manufacturer | |
Manufacturer Product Number | WP1503GT |
Description | LED GREEN CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP1503GT Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 565nm |
Lens Color Green | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 5.00mm Dia |
Lens Style Round with Domed Top | Height (Max) 8.60mm |
Lens Size 5mm, T-1 3/4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 3,46200 Kč | 34,62 Kč |
| 100 | 2,41920 Kč | 241,92 Kč |
| 500 | 1,94414 Kč | 972,07 Kč |
| 1 000 | 1,78711 Kč | 1 787,11 Kč |
| 2 000 | 1,65291 Kč | 3 305,82 Kč |
| 5 000 | 1,50568 Kč | 7 528,40 Kč |
| 20 000 | 1,33536 Kč | 26 707,20 Kč |
| 40 000 | 1,26907 Kč | 50 762,80 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |





