
MV64521 | |
|---|---|
DigiKey Part Number | 1080-1127-ND |
Manufacturer | |
Manufacturer Product Number | MV64521 |
Description | LED GREEN CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | MV64521 Models |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 35° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 562nm |
Lens Color Green | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.89mm |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4302H5-5V | Visual Communications Company - VCC | 316 | 4302H5-5V-ND | 32,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 4,33800 Kč | 43,38 Kč |
| 250 | 2,70456 Kč | 676,14 Kč |
| 500 | 2,47846 Kč | 1 239,23 Kč |
| 1 000 | 2,28576 Kč | 2 285,76 Kč |
| 2 000 | 2,12142 Kč | 4 242,84 Kč |
| 5 000 | 1,94123 Kč | 9 706,15 Kč |
| 10 000 | 1,82855 Kč | 18 285,50 Kč |
| 25 000 | 1,70542 Kč | 42 635,50 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |


