
4302H5-5V | |
|---|---|
DigiKey Part Number | 4302H5-5V-ND |
Manufacturer | |
Manufacturer Product Number | 4302H5-5V |
Description | LED GREEN DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 5V Radial |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 5V |
Packaging Bulk | Current - Test 12mA |
Part Status Active | Viewing Angle 60° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 565nm |
Lens Color Green | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 10.08mm |
Lens Style Round with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 22,86700 Kč | 228,67 Kč |
| 100 | 17,20160 Kč | 1 720,16 Kč |
| 500 | 14,68894 Kč | 7 344,47 Kč |
| 1 000 | 13,86792 Kč | 13 867,92 Kč |
| 2 000 | 13,17194 Kč | 26 343,88 Kč |
| 5 000 | 12,41259 Kč | 62 062,95 Kč |
| 10 000 | 11,93982 Kč | 119 398,20 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |

