
SC56-21GWA | |
|---|---|
DigiKey Part Number | 754-1704-5-ND |
Manufacturer | |
Manufacturer Product Number | SC56-21GWA |
Description | DISPLAY 7SEG 0.56" SGL GRN 10DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.2V 20mA 0.750" H x 0.500" W x 0.315" D (19.05mm x 12.70mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | SC56-21GWA Models |
Category | Color Green |
Manufacturer Kingbright | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 11mcd |
Number of Characters 1 | Wavelength - Peak 565nm |
Size / Dimension 0.750" H x 0.500" W x 0.315" D (19.05mm x 12.70mm x 8.00mm) | Power Dissipation (Max) 62.5mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 10-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTS-5603AG | LITEON | 1 108 | LTS-5603AG-ND | 38,22000 Kč | Similar |
| LTS-6480G | LITEON | 692 | 160-LTS-6480G-ND | 36,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 40 | 26,00075 Kč | 1 040,03 Kč |
| 120 | 23,12233 Kč | 2 774,68 Kč |
| 520 | 20,27196 Kč | 10 541,42 Kč |
| 1 000 | 19,28729 Kč | 19 287,29 Kč |
| 2 000 | 18,39887 Kč | 36 797,74 Kč |
| 5 000 | 17,43006 Kč | 87 150,30 Kč |
| 10 000 | 16,82734 Kč | 168 273,40 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |



