
LTS-5603AG | |
|---|---|
DigiKey Part Number | LTS-5603AG-ND |
Manufacturer | |
Manufacturer Product Number | LTS-5603AG |
Description | DISPLAY 7SEG 0.56" SGL GRN 10DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.1V 20mA 0.673" H x 0.488" W x 0.315" D (17.10mm x 12.40mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer Lite-On Inc. | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 2.4mcd |
Number of Characters 1 | Wavelength - Peak 565nm |
Size / Dimension 0.673" H x 0.488" W x 0.315" D (17.10mm x 12.40mm x 8.00mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 10-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 40 | 22,83000 Kč | 913,20 Kč |
| 120 | 20,22808 Kč | 2 427,37 Kč |
| 520 | 17,64802 Kč | 9 176,97 Kč |
| 1 000 | 16,75598 Kč | 16 755,98 Kč |
| 2 000 | 15,95071 Kč | 31 901,42 Kč |
| 5 000 | 15,07266 Kč | 75 363,30 Kč |
| 10 000 | 14,52614 Kč | 145 261,40 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |

