
LTS-6480G | |
|---|---|
DigiKey Part Number | 160-LTS-6480G-ND |
Manufacturer | |
Manufacturer Product Number | LTS-6480G |
Description | DISPLAY 7SEG 0.56" SGL GRN 10DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.1V 20mA 0.750" H x 0.496" W x 0.315" D (19.05mm x 12.60mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Category | Color Green |
Manufacturer Lite-On Inc. | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 2.4mcd |
Number of Characters 1 | Wavelength - Peak 565nm |
Size / Dimension 0.750" H x 0.496" W x 0.315" D (19.05mm x 12.60mm x 8.00mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 10-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 40 | 21,53350 Kč | 861,34 Kč |
| 120 | 19,05392 Kč | 2 286,47 Kč |
| 520 | 16,59529 Kč | 8 629,55 Kč |
| 1 000 | 15,74514 Kč | 15 745,14 Kč |
| 2 000 | 14,97767 Kč | 29 955,34 Kč |
| 5 000 | 14,14043 Kč | 70 702,15 Kč |
| 10 000 | 13,61935 Kč | 136 193,50 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |

