
SA08-11SURKWA | |
|---|---|
DigiKey Part Number | SA08-11SURKWA-ND |
Manufacturer | |
Manufacturer Product Number | SA08-11SURKWA |
Description | DISPLAY 7-SEG 0.8" SGL RED 16DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.95V 20mA 1.091" H x 0.787" W x 0.331" D (27.70mm x 20.00mm x 8.40mm) 16-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | SA08-11SURKWA Models |
Category | Color Red |
Manufacturer Kingbright | Voltage - Forward (Vf) (Typ) 1.95V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 61mcd |
Number of Characters 1 | Wavelength - Peak 645nm |
Size / Dimension 1.091" H x 0.787" W x 0.331" D (27.70mm x 20.00mm x 8.40mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.80" (20.32mm) | Package / Case 16-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,41000 Kč | 63,41 Kč |
| 18 | 42,95278 Kč | 773,15 Kč |
| 108 | 35,60713 Kč | 3 845,57 Kč |
| 504 | 31,34952 Kč | 15 800,16 Kč |
| 1 008 | 29,88819 Kč | 30 127,30 Kč |
| 2 016 | 28,65113 Kč | 57 760,68 Kč |
| 5 004 | 27,31280 Kč | 136 673,25 Kč |
| Unit Price without VAT: | 63,41000 Kč |
|---|---|
| Unit Price with VAT: | 76,72610 Kč |






