
SA10-21EWA | |
|---|---|
DigiKey Part Number | 754-1682-5-ND |
Manufacturer | |
Manufacturer Product Number | SA10-21EWA |
Description | DISPLAY 7-SEG 1" SGL RED 10DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 4V 20mA 1.339" H x 0.945" W x 0.413" D (34.00mm x 24.00mm x 10.50mm) 10-DIP (1.200", 30.48mm) |
Datasheet | Datasheet |
EDA/CAD Models | SA10-21EWA Models |
Category | Color Red |
Manufacturer Kingbright | Voltage - Forward (Vf) (Typ) 4V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 23mcd |
Number of Characters 1 | Wavelength - Peak 627nm |
Size / Dimension 1.339" H x 0.945" W x 0.413" D (34.00mm x 24.00mm x 10.50mm) | Power Dissipation (Max) 150mW |
Digit/Alpha Size 1.00" (25.40mm) | Package / Case 10-DIP (1.200", 30.48mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,70000 Kč | 94,70 Kč |
| 20 | 64,95750 Kč | 1 299,15 Kč |
| 100 | 55,65940 Kč | 5 565,94 Kč |
| 500 | 49,30960 Kč | 24 654,80 Kč |
| 1 000 | 47,24487 Kč | 47 244,87 Kč |
| 2 000 | 45,49773 Kč | 90 995,46 Kč |
| Unit Price without VAT: | 94,70000 Kč |
|---|---|
| Unit Price with VAT: | 114,58700 Kč |


