
LDS-C814RI | |
|---|---|
DigiKey Part Number | 67-1480-ND |
Manufacturer | |
Manufacturer Product Number | LDS-C814RI |
Description | DISPLAY 7-SEG 0.8" SGL RED 16DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 10mA 1.091" H x 0.787" W x 0.331" D (27.70mm x 20.00mm x 8.40mm) 16-DIP (0.600", 15.24mm), 13 Leads |
EDA/CAD Models | LDS-C814RI Models |
Category | Color Red |
Manufacturer Lumex Opto/Components Inc. | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 10mA |
Part Status Active | Millicandela Rating 5.6mcd |
Number of Characters 1 | Wavelength - Peak 635nm |
Size / Dimension 1.091" H x 0.787" W x 0.331" D (27.70mm x 20.00mm x 8.40mm) | Power Dissipation (Max) 105mW |
Digit/Alpha Size 0.80" (20.32mm) | Package / Case 16-DIP (0.600", 15.24mm), 13 Leads |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 18 | 32,83833 Kč | 591,09 Kč |
| 108 | 26,92796 Kč | 2 908,22 Kč |
| 504 | 23,48942 Kč | 11 838,67 Kč |
| 1 008 | 22,30809 Kč | 22 486,55 Kč |
| 2 016 | 21,30745 Kč | 42 955,82 Kč |
| 5 004 | 20,22451 Kč | 101 203,45 Kč |
| 10 008 | 19,54467 Kč | 195 603,06 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |


