
PSA23-11SURKWA | |
|---|---|
DigiKey Part Number | 754-PSA23-11SURKWA-ND |
Manufacturer | |
Manufacturer Product Number | PSA23-11SURKWA |
Description | 2.3" RED ALPHANUMERIC LED DISPLA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 16-Segment, Alphanumeric 1 Character Common Anode 1.85V, 3.7V 10mA, 20mA 2.750" H x 1.882" W x 0.394" D (69.84mm x 47.80mm x 10.00mm) 20-DIP (2.366", 60.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 2.750" H x 1.882" W x 0.394" D (69.84mm x 47.80mm x 10.00mm) | |
Digit/Alpha Size | 2.24" (56.80mm) | |
Display Type | 16-Segment, Alphanumeric | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.85V, 3.7V | |
Current - Test | 10mA, 20mA | |
Millicandela Rating | 95mcd | |
Wavelength - Peak | 645nm | |
Power Dissipation (Max) | 75mW, 150mW, 300mW | |
Package / Case | 20-DIP (2.366", 60.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,04000 Kč | 308,04 Kč |
| 10 | 240,70000 Kč | 2 407,00 Kč |
| 100 | 201,56610 Kč | 20 156,61 Kč |
| 500 | 184,56822 Kč | 92 284,11 Kč |
| 1 000 | 179,05667 Kč | 179 056,67 Kč |
| Unit Price without VAT: | 308,04000 Kč |
|---|---|
| Unit Price with VAT: | 372,72840 Kč |






