
PSA12-11SURKWA | |
|---|---|
DigiKey Part Number | 754-PSA12-11SURKWA-ND |
Manufacturer | |
Manufacturer Product Number | PSA12-11SURKWA |
Description | 1.2" RED ALPHANUMERIC LED DISPLA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 16-Segment, Alphanumeric 1 Character Common Anode 1.85V, 3.7V 10mA 1.575" H x 1.083" W x 0.453" D (40.00mm x 27.50mm x 11.50mm) 18-DIP (0.800", 20.32mm) |
Datasheet | Datasheet |
EDA/CAD Models | PSA12-11SURKWA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 1.575" H x 1.083" W x 0.453" D (40.00mm x 27.50mm x 11.50mm) | |
Digit/Alpha Size | 1.20" (30.48mm) | |
Display Type | 16-Segment, Alphanumeric | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.85V, 3.7V | |
Current - Test | 10mA | |
Millicandela Rating | 63mcd | |
Wavelength - Peak | 645nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 18-DIP (0.800", 20.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,02000 Kč | 156,02 Kč |
| 12 | 115,90917 Kč | 1 390,91 Kč |
| 108 | 95,39315 Kč | 10 302,46 Kč |
| 504 | 86,23054 Kč | 43 460,19 Kč |
| 1 008 | 83,09479 Kč | 83 759,55 Kč |
| 2 004 | 80,46488 Kč | 161 251,62 Kč |
| Unit Price without VAT: | 156,02000 Kč |
|---|---|
| Unit Price with VAT: | 188,78420 Kč |




