
KL-05 | |
|---|---|
DigiKey Part Number | 754-KL-05-ND |
Manufacturer | |
Manufacturer Product Number | KL-05 |
Description | D#F7914, LIGHT PIPE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 4 High Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | 4 High | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Square with Flat Top | |
Lens Size | 3.05mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 25,26100 Kč | 252,61 Kč |
| 100 | 19,11450 Kč | 1 911,45 Kč |
| 500 | 16,39818 Kč | 8 199,09 Kč |
| 1 000 | 15,51080 Kč | 15 510,80 Kč |
| 2 000 | 14,75897 Kč | 29 517,94 Kč |
| 5 000 | 13,93885 Kč | 69 694,25 Kč |
| 10 000 | 13,42843 Kč | 134 284,30 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |






