
5151023803F | |
|---|---|
DigiKey Part Number | 350-2667-ND |
Manufacturer | |
Manufacturer Product Number | 5151023803F |
Description | LIGHT PIPE QUAD LEVEL SHIELDED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 4 High Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | 4 High | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Square with Flat Top | |
Lens Size | 3mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,40000 Kč | 67,40 Kč |
| 25 | 44,07920 Kč | 1 101,98 Kč |
| 100 | 38,26680 Kč | 3 826,68 Kč |
| 500 | 33,51448 Kč | 16 757,24 Kč |
| 1 000 | 31,96715 Kč | 31 967,15 Kč |
| 2 000 | 30,65740 Kč | 61 314,80 Kč |
| 5 000 | 29,23052 Kč | 146 152,60 Kč |
| Unit Price without VAT: | 67,40000 Kč |
|---|---|
| Unit Price with VAT: | 81,55400 Kč |





