
5151023F | |
|---|---|
DigiKey Part Number | 350-2168-ND |
Manufacturer | |
Manufacturer Product Number | 5151023F |
Description | LIGHT PIPE QUAD LEVEL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 4 High Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5151023F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | 4 High | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Square with Flat Top | |
Lens Size | 3mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 25 | 35,05000 Kč | 876,25 Kč |
| 100 | 30,23080 Kč | 3 023,08 Kč |
| 500 | 26,28950 Kč | 13 144,75 Kč |
| 1 000 | 25,00484 Kč | 25 004,84 Kč |
| 2 000 | 23,91693 Kč | 47 833,86 Kč |
| 5 000 | 22,73155 Kč | 113 657,75 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |









