
KB-B100SURKW | |
---|---|
DigiKey Part Number | KB-B100SURKW-ND |
Manufacturer | |
Manufacturer Product Number | KB-B100SURKW |
Description | LED LGT BAR 19.05X3.81MM RED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Red Diffused, White 1.95V 185mA Rectangle with Flat Top 19.05mm x 3.81mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KB-B100SURKW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 645nm | |
Configuration | Bar - Single, DIP | |
Current | 185mA | |
Millicandela Rating | 100mcd | |
Viewing Angle | - | |
Lens Type | Diffused, White | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 19.05mm x 3.81mm | |
Voltage Rating | 1.95V | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 42,91000 Kč | 42,91 Kč |
50 | 25,30420 Kč | 1 265,21 Kč |
100 | 23,50460 Kč | 2 350,46 Kč |
500 | 20,29884 Kč | 10 149,42 Kč |
1 000 | 19,25359 Kč | 19 253,59 Kč |
2 000 | 18,36790 Kč | 36 735,80 Kč |
5 000 | 17,40230 Kč | 87 011,50 Kč |
10 000 | 16,80154 Kč | 168 015,40 Kč |
Unit Price without VAT: | 42,91000 Kč |
---|---|
Unit Price with VAT: | 51,92110 Kč |