
KB2350EW | |
|---|---|
DigiKey Part Number | 754-1181-5-ND |
Manufacturer | |
Manufacturer Product Number | KB2350EW |
Description | LED LGT BAR 19.05X3.81MM RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, SIP Red Diffused, White 2V 30mA Rectangle with Flat Top 19.05mm x 3.81mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KB2350EW Models |
Category | Millicandela Rating 35mcd |
Manufacturer Kingbright | Lens Type Diffused, White |
Packaging Tube | Lens Style Rectangle with Flat Top |
Part Status Active | Lens Size 19.05mm x 3.81mm |
Color Red | Voltage Rating 2V |
Wavelength - Peak 627nm | Mounting Type Through Hole |
Configuration Bar - Single, SIP | Base Product Number |
Current 30mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 50 | 27,61240 Kč | 1 380,62 Kč |
| 100 | 25,67640 Kč | 2 567,64 Kč |
| 500 | 22,23016 Kč | 11 115,08 Kč |
| 1 000 | 21,10635 Kč | 21 106,35 Kč |
| 2 000 | 20,15472 Kč | 40 309,44 Kč |
| 5 000 | 19,11721 Kč | 95 586,05 Kč |
| 10 000 | 18,47175 Kč | 184 717,50 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |








