

APTD3216P3C-P22 | |
|---|---|
DigiKey Part Number | 754-2217-2-ND - Tape & Reel (TR) 754-2217-1-ND - Cut Tape (CT) 754-2217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTD3216P3C-P22 |
Description | SENSOR PHOTO 940NM TOP VIEW 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTD3216P3C-P22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | 40° | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,11000 Kč | 8,11 Kč |
| 10 | 5,51400 Kč | 55,14 Kč |
| 100 | 3,91780 Kč | 391,78 Kč |
| 500 | 3,19580 Kč | 1 597,90 Kč |
| 1 000 | 2,95736 Kč | 2 957,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,38083 Kč | 4 761,66 Kč |
| 4 000 | 2,22744 Kč | 8 909,76 Kč |
| 6 000 | 2,14867 Kč | 12 892,02 Kč |
| 10 000 | 2,05963 Kč | 20 596,30 Kč |
| 14 000 | 2,00662 Kč | 28 092,68 Kč |
| 20 000 | 1,95489 Kč | 39 097,80 Kč |
| 50 000 | 1,84060 Kč | 92 030,00 Kč |
| 100 000 | 1,76944 Kč | 176 944,00 Kč |
| Unit Price without VAT: | 8,11000 Kč |
|---|---|
| Unit Price with VAT: | 9,81310 Kč |







