Yellow 590nm LED Indication - Discrete 1.85V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTD3216LSYCK

DigiKey Part Number
754-2051-2-ND - Tape & Reel (TR)
754-2051-1-ND - Cut Tape (CT)
754-2051-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APTD3216LSYCK
Description
LED YELLOW CLEAR 2SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 1.85V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APTD3216LSYCK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.60mm Dia
Voltage - Forward (Vf) (Typ)
1.85V
Current - Test
2mA
Viewing Angle
40°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
590nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 442
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
104,36800 Kč43,68 Kč
1003,08250 Kč308,25 Kč
5002,49498 Kč1 247,49 Kč
1 0002,30096 Kč2 300,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,13560 Kč4 271,20 Kč
4 0001,99481 Kč7 979,24 Kč
6 0001,92247 Kč11 534,82 Kč
10 0001,84071 Kč18 407,10 Kč
14 0001,79201 Kč25 088,14 Kč
20 0001,74450 Kč34 890,00 Kč
50 0001,63950 Kč81 975,00 Kč
100 0001,57411 Kč157 411,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč