
APTD2012LCGCK | |
|---|---|
DigiKey Part Number | 754-2043-2-ND - Tape & Reel (TR) 754-2043-1-ND - Cut Tape (CT) 754-2043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTD2012LCGCK |
Description | LED GREEN CLEAR 2012 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 1.9V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTD2012LCGCK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 2mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.15mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 100 | 3,29040 Kč | 329,04 Kč |
| 500 | 2,66842 Kč | 1 334,21 Kč |
| 1 000 | 2,46328 Kč | 2 463,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,19828 Kč | 6 594,84 Kč |
| 6 000 | 2,06298 Kč | 12 377,88 Kč |
| 9 000 | 1,99355 Kč | 17 941,95 Kč |
| 15 000 | 1,91507 Kč | 28 726,05 Kč |
| 21 000 | 1,86837 Kč | 39 235,77 Kč |
| 30 000 | 1,82279 Kč | 54 683,70 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |









