Blue 470nm LED Indication - Discrete 2.65V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTD2012LVBC/D

DigiKey Part Number
754-2047-2-ND - Tape & Reel (TR)
754-2047-1-ND - Cut Tape (CT)
754-2047-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APTD2012LVBC/D
Description
LED BLUE CLEAR 2012 SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 2.65V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APTD2012LVBC/D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
0.80mm Dia
Voltage - Forward (Vf) (Typ)
2.65V
Current - Test
2mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
465nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
1.15mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 405
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
109,70100 Kč97,01 Kč
1007,04060 Kč704,06 Kč
5005,84878 Kč2 924,39 Kč
1 0005,45738 Kč5 457,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,95434 Kč14 863,02 Kč
6 0004,69816 Kč28 188,96 Kč
9 0004,56688 Kč41 101,92 Kč
15 0004,41865 Kč66 279,75 Kč
21 0004,33053 Kč90 941,13 Kč
30 0004,24460 Kč127 338,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč