Yellow 590nm LED Indication - Discrete 1.85V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 590nm LED Indication - Discrete 1.85V 0603 (1608 Metric)
Kingbright HELI-Dome Surface Mount LEDs | Digi-Key Daily

APTD1608LSYCK/J3-PF

DigiKey Part Number
754-1947-2-ND - Tape & Reel (TR)
754-1947-1-ND - Cut Tape (CT)
754-1947-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APTD1608LSYCK/J3-PF
Description
LED YELLOW CLEAR 2SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 1.85V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APTD1608LSYCK/J3-PF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
0.70mm Dia
Voltage - Forward (Vf) (Typ)
1.85V
Current - Test
2mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
590nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 841
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
108,54600 Kč85,46 Kč
1006,16710 Kč616,71 Kč
5005,10168 Kč2 550,84 Kč
1 0004,75164 Kč4 751,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,45389 Kč8 907,78 Kč
4 0004,20123 Kč16 804,92 Kč
6 0004,07158 Kč24 429,48 Kč
10 0003,92518 Kč39 251,80 Kč
14 0003,83806 Kč53 732,84 Kč
20 0003,75312 Kč75 062,40 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč