
APT1608ZGC-AMT | |
|---|---|
DigiKey Part Number | 754-APT1608ZGC-AMTTR-ND - Tape & Reel (TR) 754-APT1608ZGC-AMTCT-ND - Cut Tape (CT) 754-APT1608ZGC-AMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT1608ZGC-AMT |
Description | LED GREEN CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT1608ZGC-AMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.85mm W | |
Height (Max) | 0.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,21000 Kč | 16,21 Kč |
| 10 | 11,26200 Kč | 112,62 Kč |
| 100 | 8,22630 Kč | 822,63 Kč |
| 500 | 6,86904 Kč | 3 434,52 Kč |
| 1 000 | 6,42320 Kč | 6 423,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,04472 Kč | 12 089,44 Kč |
| 4 000 | 5,72371 Kč | 22 894,84 Kč |
| 6 000 | 5,55906 Kč | 33 354,36 Kč |
| 10 000 | 5,37324 Kč | 53 732,40 Kč |
| 14 000 | 5,26274 Kč | 73 678,36 Kč |
| 20 000 | 5,15493 Kč | 103 098,60 Kč |
| Unit Price without VAT: | 16,21000 Kč |
|---|---|
| Unit Price with VAT: | 19,61410 Kč |










