
APT1608SECK-AMT | |
|---|---|
DigiKey Part Number | 754-APT1608SECK-AMTTR-ND - Tape & Reel (TR) 754-APT1608SECK-AMTCT-ND - Cut Tape (CT) 754-APT1608SECK-AMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT1608SECK-AMT |
Description | LED ORANGE CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT1608SECK-AMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.85mm W | |
Height (Max) | 0.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 100 | 3,29040 Kč | 329,04 Kč |
| 500 | 2,66842 Kč | 1 334,21 Kč |
| 1 000 | 2,46328 Kč | 2 463,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,28826 Kč | 4 576,52 Kč |
| 4 000 | 2,13943 Kč | 8 557,72 Kč |
| 6 000 | 2,06298 Kč | 12 377,88 Kč |
| 10 000 | 1,97658 Kč | 19 765,80 Kč |
| 14 000 | 1,92513 Kč | 26 951,82 Kč |
| 20 000 | 1,87491 Kč | 37 498,20 Kč |
| 50 000 | 1,76397 Kč | 88 198,50 Kč |
| 100 000 | 1,69487 Kč | 169 487,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |




