


APS5130PD7C-P22 | |
|---|---|
DigiKey Part Number | 754-2215-2-ND - Tape & Reel (TR) 754-2215-1-ND - Cut Tape (CT) 754-2215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APS5130PD7C-P22 |
Description | COLOR SEN CURRENT/RGB 4-SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Color Sensor 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APS5130PD7C-P22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output | Current, RGB | |
Resolution (Bits) | - | |
Features | - | |
Current - Supply (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 4-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,93000 Kč | 49,93 Kč |
| 10 | 35,97400 Kč | 359,74 Kč |
| 100 | 27,68450 Kč | 2 768,45 Kč |
| 500 | 24,03260 Kč | 12 016,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 22,23149 Kč | 33 347,24 Kč |
| 3 000 | 21,31672 Kč | 63 950,16 Kč |
| 4 500 | 20,84835 Kč | 93 817,57 Kč |
| 7 500 | 20,32017 Kč | 152 401,27 Kč |
| Unit Price without VAT: | 49,93000 Kč |
|---|---|
| Unit Price with VAT: | 60,41530 Kč |











