Color Sensor 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EACLSST3227A1

DigiKey Part Number
1080-EACLSST3227A1TR-ND - Tape & Reel (TR)
1080-EACLSST3227A1CT-ND - Cut Tape (CT)
1080-EACLSST3227A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EACLSST3227A1
Description
COLOR SENSOR 1210
Customer Reference
Detailed Description
Color Sensor 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EACLSST3227A1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Everlight Electronics Co Ltd
Operating Temperature
-40°C ~ 85°C
Series
Package / Case
1210 (3225 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 886
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
59,57600 Kč47,88 Kč
109,05000 Kč90,50 Kč
258,43280 Kč210,82 Kč
508,01700 Kč400,85 Kč
1007,63700 Kč763,70 Kč
5006,87096 Kč3 435,48 Kč
1 0006,58686 Kč6 586,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,32649 Kč12 652,98 Kč
4 0006,08806 Kč24 352,24 Kč
6 0005,95790 Kč35 747,40 Kč
10 0005,80309 Kč58 030,90 Kč
14 0005,70637 Kč79 889,18 Kč
20 0005,60820 Kč112 164,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč