


| APS3227SP1C-P22 | |
|---|---|
| DigiKey Part Number | 754-2214-2-ND - Tape & Reel (TR) 754-2214-1-ND - Cut Tape (CT) 754-2214-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | APS3227SP1C-P22 | 
| Description | SENSOR PHOTO 580NM TOP VIEW 1210 | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Phototransistors 580nm Top View 1210 (3225 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | APS3227SP1C-P22 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Kingbright | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Collector Emitter Breakdown (Max) | 60 V | |
| Current - Dark (Id) (Max) | 100 nA | |
| Wavelength | 580nm | |
| Viewing Angle | 120° | |
| Mounting Type | Surface Mount | |
| Orientation | Top View | |
| Operating Temperature | -40°C ~ 85°C | |
| Package / Case | 1210 (3225 Metric) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 14,98000 Kč | 14,98 Kč | 
| 10 | 10,38200 Kč | 103,82 Kč | 
| 100 | 7,55670 Kč | 755,67 Kč | 
| 500 | 6,29464 Kč | 3 147,32 Kč | 
| 1 000 | 5,88019 Kč | 5 880,19 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 5,52805 Kč | 11 056,10 Kč | 
| 4 000 | 5,22943 Kč | 20 917,72 Kč | 
| 6 000 | 5,07625 Kč | 30 457,50 Kč | 
| 10 000 | 4,90333 Kč | 49 033,30 Kč | 
| 14 000 | 4,80046 Kč | 67 206,44 Kč | 
| 20 000 | 4,70016 Kč | 94 003,20 Kč | 
| Unit Price without VAT: | 14,98000 Kč | 
|---|---|
| Unit Price with VAT: | 18,12580 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                







 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic