Green 570nm LED Indication - Discrete 1.9V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APHHS1005LCGCK

DigiKey Part Number
754-2121-2-ND - Tape & Reel (TR)
754-2121-1-ND - Cut Tape (CT)
754-2121-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APHHS1005LCGCK
Description
LED GREEN CLEAR 2SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 1.9V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APHHS1005LCGCK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.9V
Mfr
Current - Test
2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Wavelength - Peak
574nm
Lens Color
Colorless
Package / Case
0402 (1005 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.00mm L x 0.50mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.60mm
Lens Size
0.80mm x 0.50mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QBLP595-YG15QT Brightek (QTB)4 9351516-QBLP595-YG15CT-ND5,88000 KčSimilar
In-Stock: 34 050
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
104,07400 Kč40,74 Kč
1002,86830 Kč286,83 Kč
5002,31734 Kč1 158,67 Kč
1 0002,13487 Kč2 134,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,97938 Kč3 958,76 Kč
4 0001,84693 Kč7 387,72 Kč
6 0001,77892 Kč10 673,52 Kč
10 0001,70199 Kč17 019,90 Kč
14 0001,65619 Kč23 186,66 Kč
20 0001,61147 Kč32 229,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč