Yellow 590nm LED Indication - Discrete 1.85V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APHD1608LSYCK

DigiKey Part Number
754-2033-2-ND - Tape & Reel (TR)
754-2033-1-ND - Cut Tape (CT)
754-2033-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APHD1608LSYCK
Description
LED YELLOW CLEAR 1608 SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 1.85V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APHD1608LSYCK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
0.70mm Dia
Voltage - Forward (Vf) (Typ)
1.85V
Current - Test
2mA
Viewing Angle
100°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
590nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.75mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 757
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
104,51500 Kč45,15 Kč
1003,18540 Kč318,54 Kč
5002,58066 Kč1 290,33 Kč
1 0002,38096 Kč2 380,96 Kč
2 0002,21088 Kč4 421,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,95717 Kč7 828,68 Kč
8 0001,83940 Kč14 715,20 Kč
12 0001,77893 Kč21 347,16 Kč
20 0001,71064 Kč34 212,80 Kč
28 0001,66999 Kč46 759,72 Kč
40 0001,63033 Kč65 213,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč