Green, Red 525nm Green, 630nm Red LED Indication - Discrete 2.7V Green, 1.8V Red 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APHBM2012LSURKZGKC

DigiKey Part Number
754-1957-2-ND - Tape & Reel (TR)
754-1957-1-ND - Cut Tape (CT)
754-1957-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APHBM2012LSURKZGKC
Description
LED GREEN/RED CLEAR 4SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green, Red 525nm Green, 630nm Red LED Indication - Discrete 2.7V Green, 1.8V Red 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APHBM2012LSURKZGKC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.7V Green, 1.8V Red
Current - Test
2mA Green, 2mA Red
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
515nm Green, 645nm Red
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.45mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34 085
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
109,82700 Kč98,27 Kč
1007,13090 Kč713,09 Kč
5005,92648 Kč2 963,24 Kč
1 0005,53108 Kč5 531,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,19501 Kč10 390,02 Kč
4 0004,90996 Kč19 639,84 Kč
6 0004,76375 Kč28 582,50 Kč
10 0004,59863 Kč45 986,30 Kč
14 0004,50041 Kč63 005,74 Kč
20 0004,40466 Kč88 093,20 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč