APG1005VGC-T-5MAV is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Kingbright
In Stock: 40 239
Unit Price: 11,13000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 36
Unit Price: 8,40000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 387 817
Unit Price: 5,88000 Kč
Datasheet
Green 527nm LED Indication - Discrete 3V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APG1005VGC-T-5MAV

DigiKey Part Number
754-1815-2-ND - Tape & Reel (TR)
754-1815-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
APG1005VGC-T-5MAV
Description
LED GREEN CLEAR CHIP SMD
Customer Reference
Detailed Description
Green 527nm LED Indication - Discrete 3V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APG1005VGC-T-5MAV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.60mm x 0.50mm
Voltage - Forward (Vf) (Typ)
3V
Current - Test
5mA
Viewing Angle
145°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
518nm
Features
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes