Green-Yellow 569nm LED Indication - Discrete 1.9V 0402 (1006 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green-Yellow 569nm LED Indication - Discrete 1.9V 0402 (1006 Metric)
Low Current LED Series

SML-P11MTT86R

DigiKey Part Number
846-1211-2-ND - Tape & Reel (TR)
846-1211-1-ND - Cut Tape (CT)
846-1211-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-P11MTT86R
Description
LED GREEN-YELLOW CLEAR 1006 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green-Yellow 569nm LED Indication - Discrete 1.9V 0402 (1006 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-P11MTT86R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
0.60mm
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
1mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0402 (1006 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.60mm W
Height (Max)
0.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 230 460
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
104,03200 Kč40,32 Kč
1002,83050 Kč283,05 Kč
5002,28500 Kč1 142,50 Kč
1 0002,10463 Kč2 104,63 Kč
2 0001,95093 Kč3 901,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,78227 Kč8 911,35 Kč
10 0001,67680 Kč16 768,00 Kč
15 0001,62267 Kč24 340,05 Kč
25 0001,56151 Kč39 037,75 Kč
35 0001,52512 Kč53 379,20 Kč
50 0001,48963 Kč74 481,50 Kč
125 0001,41127 Kč176 408,75 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč