
APG1005SYC-T | |
|---|---|
DigiKey Part Number | 754-1809-2-ND - Tape & Reel (TR) 754-1809-1-ND - Cut Tape (CT) 754-1809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APG1005SYC-T |
Description | LED YELLOW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2.05V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APG1005SYC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.60mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.25mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,34700 Kč | 43,47 Kč |
| 100 | 3,05940 Kč | 305,94 Kč |
| 500 | 2,47524 Kč | 1 237,62 Kč |
| 1 000 | 2,28227 Kč | 2 282,27 Kč |
| 2 000 | 2,11786 Kč | 4 235,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,97807 Kč | 7 912,28 Kč |
| 8 000 | 1,85927 Kč | 14 874,16 Kč |
| 12 000 | 1,79830 Kč | 21 579,60 Kč |
| 20 000 | 1,72943 Kč | 34 588,60 Kč |
| 28 000 | 1,68843 Kč | 47 276,04 Kč |
| 40 000 | 1,64845 Kč | 65 938,00 Kč |
| 100 000 | 1,56016 Kč | 156 016,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |









