Red, Green, Blue (RGB) 621nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 1.8V Red, 2.7V Green, 2.7V Blue 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APFA2507LQBDSEEZGKC

DigiKey Part Number
754-1970-2-ND - Tape & Reel (TR)
754-1970-1-ND - Cut Tape (CT)
754-1970-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APFA2507LQBDSEEZGKC
Description
LED RGB CLEAR 4SMD R/A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 621nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 1.8V Red, 2.7V Green, 2.7V Blue 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
APFA2507LQBDSEEZGKC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.10mm x 0.70mm
Voltage - Forward (Vf) (Typ)
1.8V Red, 2.7V Green, 2.7V Blue
Current - Test
2mA Red, 2mA Green, 2mA Blue
Viewing Angle
110° Red, 130° Green, 140° Blue
Mounting Type
Wavelength - Dominant
Wavelength - Peak
630nm Red, 515nm Green, 460nm Blue
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
2.50mm L x 1.00mm W
Height (Max)
0.85mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33 228
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
1013,64900 Kč136,49 Kč
10010,04330 Kč1 004,33 Kč
5008,43910 Kč4 219,55 Kč
1 0007,91394 Kč7 913,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,23934 Kč21 718,02 Kč
6 0006,89623 Kč41 377,38 Kč
9 0006,72046 Kč60 484,14 Kč
15 0006,52208 Kč97 831,20 Kč
21 0006,40416 Kč134 487,36 Kč
30 0006,28922 Kč188 676,60 Kč
Manufacturers Standard Package
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč