APECVA3010EC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kingbright
In Stock: 902
Unit Price: 6,04000 Kč
Datasheet

Parametric Equivalent


Kingbright
In Stock: 0
Unit Price: 6,25000 Kč
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 2,80025 Kč

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 1,56673 Kč
Datasheet
APECVA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
APECVA Series
APECVA3010EC

APECVA3010EC

DigiKey Part Number
754-1362-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APECVA3010EC
Description
LED RED CLEAR SMD R/A
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 2V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
627nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.