
APA3010EC-GX | |
|---|---|
DigiKey Part Number | 754-1579-2-ND - Tape & Reel (TR) 754-1579-1-ND - Cut Tape (CT) 754-1579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA3010EC-GX |
Description | LED RED CLEAR SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APA3010EC-GX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 627nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,25000 Kč | 6,25 Kč |
| 10 | 4,27000 Kč | 42,70 Kč |
| 100 | 3,00370 Kč | 300,37 Kč |
| 500 | 2,43044 Kč | 1 215,22 Kč |
| 1 000 | 2,24068 Kč | 2 240,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,07904 Kč | 4 158,08 Kč |
| 4 000 | 1,94151 Kč | 7 766,04 Kč |
| 6 000 | 1,87088 Kč | 11 225,28 Kč |
| 10 000 | 1,79096 Kč | 17 909,60 Kč |
| 14 000 | 1,74338 Kč | 24 407,32 Kč |
| 20 000 | 1,69696 Kč | 33 939,20 Kč |
| 50 000 | 1,59434 Kč | 79 717,00 Kč |
| 100 000 | 1,53043 Kč | 153 043,00 Kč |
| Unit Price without VAT: | 6,25000 Kč |
|---|---|
| Unit Price with VAT: | 7,56250 Kč |



