12-21SURC/S530-A3/TR8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Kingbright
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12-21SURC/S530-A3/TR8

DigiKey Part Number
12-21SURC/S530-A3/TR8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12-21SURC/S530-A3/TR8
Description
LED RED CLEAR CHIP SMD
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.20mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0001,56673 Kč9 400,38 Kč
Unit Price without VAT:1,56673 Kč
Unit Price with VAT:1,89574 Kč