Green 525nm LED Indication - Discrete 2.65V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APDA3020LZGCK

DigiKey Part Number
754-1929-2-ND - Tape & Reel (TR)
754-1929-1-ND - Cut Tape (CT)
754-1929-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APDA3020LZGCK
Description
LED GREEN CLEAR 2SMD R/A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 2.65V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
APDA3020LZGCK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.90mm Dia
Voltage - Forward (Vf) (Typ)
2.65V
Current - Test
2mA
Viewing Angle
10°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
515nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.80mm W
Height (Max)
2.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 722
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
108,54600 Kč85,46 Kč
1006,16710 Kč616,71 Kč
5005,10168 Kč2 550,84 Kč
1 0004,75164 Kč4 751,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,45389 Kč8 907,78 Kč
4 0004,20123 Kč16 804,92 Kč
6 0004,07158 Kč24 429,48 Kč
10 0003,92518 Kč39 251,80 Kč
14 0003,83806 Kč53 732,84 Kč
20 0003,75312 Kč75 062,40 Kč
50 0003,56562 Kč178 281,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč