
APDA3020LVBC/D | |
|---|---|
DigiKey Part Number | 754-1928-2-ND - Tape & Reel (TR) 754-1928-1-ND - Cut Tape (CT) 754-1928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APDA3020LVBC/D |
Description | LED BLUE CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.65V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APDA3020LVBC/D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.65V | |
Current - Test | 2mA | |
Viewing Angle | 10° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 2.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,54600 Kč | 85,46 Kč |
| 100 | 6,16710 Kč | 616,71 Kč |
| 500 | 5,10168 Kč | 2 550,84 Kč |
| 1 000 | 4,75164 Kč | 4 751,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,45389 Kč | 8 907,78 Kč |
| 4 000 | 4,20123 Kč | 16 804,92 Kč |
| 6 000 | 4,07158 Kč | 24 429,48 Kč |
| 10 000 | 3,92518 Kč | 39 251,80 Kč |
| 14 000 | 3,83806 Kč | 53 732,84 Kč |
| 20 000 | 3,75312 Kč | 75 062,40 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |







