
APDA3020LSECK/J4-PF | |
|---|---|
DigiKey Part Number | 754-1926-2-ND - Tape & Reel (TR) 754-1926-1-ND - Cut Tape (CT) 754-1926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APDA3020LSECK/J4-PF |
Description | LED ORANGE CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.8V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APDA3020LSECK/J4-PF Models |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 10° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 611nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.80mm W |
Lens Style Round with Domed Top | Height (Max) 2.00mm |
Lens Size 1.90mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 Kč | 11,68 Kč |
| 10 | 8,05000 Kč | 80,50 Kč |
| 100 | 5,80200 Kč | 580,20 Kč |
| 500 | 4,79050 Kč | 2 395,25 Kč |
| 1 000 | 4,45807 Kč | 4 458,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,17569 Kč | 8 351,38 Kč |
| 4 000 | 3,93580 Kč | 15 743,20 Kč |
| 6 000 | 3,81277 Kč | 22 876,62 Kč |
| 10 000 | 3,67378 Kč | 36 737,80 Kč |
| 14 000 | 3,59109 Kč | 50 275,26 Kč |
| 20 000 | 3,51044 Kč | 70 208,80 Kč |
| Unit Price without VAT: | 11,68000 Kč |
|---|---|
| Unit Price with VAT: | 14,13280 Kč |


