APBA2006SURKSYKC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APBA2006SURKZGKC

DigiKey Part Number
754-APBA2006SURKZGKCTR-ND - Tape & Reel (TR)
754-APBA2006SURKZGKCCT-ND - Cut Tape (CT)
754-APBA2006SURKZGKCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APBA2006SURKZGKC
Description
2.0X0.6MM RIGHT ANGLE RED/GREEN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green, Red 525nm Green, 630nm Red LED Indication - Discrete 3.3V Green, 1.95V Red 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.50mm x 0.60mm
Voltage - Forward (Vf) (Typ)
3.3V Green, 1.95V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
515nm Green, 645nm Red
Features
-
Grade
-
Qualification
-
Package / Case
4-SMD, No Lead
Supplier Device Package
-
Size / Dimension
2.00mm L x 0.60mm W
Height (Max)
1.15mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 866
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,16000 Kč15,16 Kč
1010,50400 Kč105,04 Kč
1007,64540 Kč764,54 Kč
5006,36846 Kč3 184,23 Kč
1 0005,94915 Kč5 949,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,59288 Kč11 185,76 Kč
4 0005,29076 Kč21 163,04 Kč
6 0005,13578 Kč30 814,68 Kč
10 0004,96083 Kč49 608,30 Kč
14 0004,85676 Kč67 994,64 Kč
20 0004,75528 Kč95 105,60 Kč
Manufacturers Standard Package
Unit Price without VAT:15,16000 Kč
Unit Price with VAT:18,34360 Kč