
APBA2006SURKVBDC-5MA | |
|---|---|
DigiKey Part Number | 754-APBA2006SURKVBDC-5MATR-ND - Tape & Reel (TR) 754-APBA2006SURKVBDC-5MACT-ND - Cut Tape (CT) 754-APBA2006SURKVBDC-5MADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APBA2006SURKVBDC-5MA |
Description | 2.0X0.6MM RIGHT ANGLE RED/BLUE S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue, Red 470nm Blue, 630nm Red LED Indication - Discrete 2.8V Blue, 1.8V Red 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.8V Blue, 1.8V Red | |
Current - Test | 5mA Blue, 5mA Red | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm Blue, 645nm Red | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 2.00mm L x 0.60mm W | |
Height (Max) | 1.15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,05000 Kč | 17,05 Kč |
| 10 | 11,78800 Kč | 117,88 Kč |
| 100 | 8,62630 Kč | 862,63 Kč |
| 500 | 7,21258 Kč | 3 606,29 Kč |
| 1 000 | 6,74926 Kč | 6 749,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,35563 Kč | 12 711,26 Kč |
| 4 000 | 6,02188 Kč | 24 087,52 Kč |
| 6 000 | 5,85074 Kč | 35 104,44 Kč |
| 10 000 | 5,65752 Kč | 56 575,20 Kč |
| 14 000 | 5,54260 Kč | 77 596,40 Kč |
| 20 000 | 5,43060 Kč | 108 612,00 Kč |
| Unit Price without VAT: | 17,05000 Kč |
|---|---|
| Unit Price with VAT: | 20,63050 Kč |



