


APA2107LZGCK | |
|---|---|
DigiKey Part Number | 754-1924-2-ND - Tape & Reel (TR) 754-1924-1-ND - Cut Tape (CT) 754-1924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA2107LZGCK |
Description | LED GREEN CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 2.65V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APA2107LZGCK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.70mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.65V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.10mm L x 1.00mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,09700 Kč | 70,97 Kč |
| 100 | 5,08570 Kč | 508,57 Kč |
| 500 | 4,18070 Kč | 2 090,35 Kč |
| 1 000 | 3,88295 Kč | 3 882,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,62982 Kč | 7 259,64 Kč |
| 4 000 | 3,41475 Kč | 13 659,00 Kč |
| 6 000 | 3,30439 Kč | 19 826,34 Kč |
| 10 000 | 3,17971 Kč | 31 797,10 Kč |
| 14 000 | 3,10554 Kč | 43 477,56 Kč |
| 20 000 | 3,03316 Kč | 60 663,20 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |









